Part Details for TAJS474K020ESALAT3 by Kyocera AVX Components
Overview of TAJS474K020ESALAT3 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJS474K020ESALAT3
TAJS474K020ESALAT3 CAD Models
TAJS474K020ESALAT3 Part Data Attributes
|
TAJS474K020ESALAT3
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJS474K020ESALAT3
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for TAJS474K020ESALAT3
This table gives cross-reference parts and alternative options found for TAJS474K020ESALAT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS474K020ESALAT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJS474K020KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJS474K020ESALAT3 vs TAJS474K020KNJ |
301200119B474DK | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TAJS474K020ESALAT3 vs 301200119B474DK |
TAJS474K020ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJS474K020ESALAT3 vs TAJS474K020ANJ |
T452P14741DKP | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Fenghua (HK) Electronics Ltd | TAJS474K020ESALAT3 vs T452P14741DKP |
TCKID474ST | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TAJS474K020ESALAT3 vs TCKID474ST |
TAJS474K020RNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TAJS474K020ESALAT3 vs TAJS474K020RNJV |
TAJS474K020BNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | TAJS474K020ESALAT3 vs TAJS474K020BNJV |
T452P14741DKB | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Fenghua (HK) Electronics Ltd | TAJS474K020ESALAT3 vs T452P14741DKB |
TAJS474K020BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJS474K020ESALAT3 vs TAJS474K020BNJ |
NTC-P474K20TRA2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, 1.2 MMH CHIP | NIC Components Corp | TAJS474K020ESALAT3 vs NTC-P474K20TRA2 |