Part Details for T452P14741DKB by Fenghua (HK) Electronics Ltd
Overview of T452P14741DKB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T452P14741DKB
T452P14741DKB CAD Models
T452P14741DKB Part Data Attributes
|
T452P14741DKB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T452P14741DKB
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Length | 3.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for T452P14741DKB
This table gives cross-reference parts and alternative options found for T452P14741DKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T452P14741DKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJS474K020KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T452P14741DKB vs TAJS474K020KNJ |
301200119B474DK | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T452P14741DKB vs 301200119B474DK |
TAJS474K020ESALAT3 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T452P14741DKB vs TAJS474K020ESALAT3 |
TAJS474K020ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T452P14741DKB vs TAJS474K020ANJ |
T452P14741DKP | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206 | Fenghua (HK) Electronics Ltd | T452P14741DKB vs T452P14741DKP |
TCKID474ST | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | T452P14741DKB vs TCKID474ST |
TAJS474K020RNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T452P14741DKB vs TAJS474K020RNJV |
TAJS474K020BNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T452P14741DKB vs TAJS474K020BNJV |
TAJS474K020BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T452P14741DKB vs TAJS474K020BNJ |
NTC-P474K20TRA2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206, 1.2 MMH CHIP | NIC Components Corp | T452P14741DKB vs NTC-P474K20TRA2 |