Capacitors
TAJS155M016PNJ
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP

Overview of TAJS155M016PNJ by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAJS155M016PNJ by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJS155M016PNJ by Kyocera AVX Components

TAJS155M016PNJ
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
Height
1.2 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. TAJS155M016PNJ
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for TAJS155M016PNJ

This table gives cross-reference parts and alternative options found for TAJS155M016PNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJS155M016PNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
277E1602155ML Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP Matsuo Electric Co Ltd TAJS155M016PNJ vs 277E1602155ML
T451P11551CMB Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206 Fenghua (HK) Electronics Ltd TAJS155M016PNJ vs T451P11551CMB
TAJS155M016BNJV Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, Kyocera AVX Components TAJS155M016PNJ vs TAJS155M016BNJV
TAJS155M016HNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJS155M016PNJ vs TAJS155M016HNJ
PCT1.5/16ALMLF Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, Nemco Electronics Corporation TAJS155M016PNJ vs PCT1.5/16ALMLF
T452P11551CMB Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206 Fenghua (HK) Electronics Ltd TAJS155M016PNJ vs T452P11551CMB
TAJS155M016ANJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT Kyocera AVX Components TAJS155M016PNJ vs TAJS155M016ANJ
TAJS155M016ANJV Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, Kyocera AVX Components TAJS155M016PNJ vs TAJS155M016ANJV
TAJS155M016SNJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP Kyocera AVX Components TAJS155M016PNJ vs TAJS155M016SNJ
T450P11551CMB Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206 Fenghua (HK) Electronics Ltd TAJS155M016PNJ vs T450P11551CMB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJS155M016PNJ by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJS155M016PNJ by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of TAJS155M016PNJ would you like to use for your alert(s)?
  • Please alert me when TAJS155M016PNJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJS155M016PNJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJS155M016PNJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJS155M016PNJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJS155M016PNJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJS155M016PNJ by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: