Part Details for T450P11551CMB by Fenghua (HK) Electronics Ltd
Overview of T450P11551CMB by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T450P11551CMB
T450P11551CMB CAD Models
T450P11551CMB Part Data Attributes
|
T450P11551CMB
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
T450P11551CMB
Fenghua (HK) Electronics Ltd
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
Length | 3.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Width | 1.6 mm |
Alternate Parts for T450P11551CMB
This table gives cross-reference parts and alternative options found for T450P11551CMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T450P11551CMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
277E1602155ML | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Matsuo Electric Co Ltd | T450P11551CMB vs 277E1602155ML |
T451P11551CMB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Fenghua (HK) Electronics Ltd | T450P11551CMB vs T451P11551CMB |
TAJS155M016BNJV | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T450P11551CMB vs TAJS155M016BNJV |
TAJS155M016HNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T450P11551CMB vs TAJS155M016HNJ |
PCT1.5/16ALMLF | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Nemco Electronics Corporation | T450P11551CMB vs PCT1.5/16ALMLF |
T452P11551CMB | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Fenghua (HK) Electronics Ltd | T450P11551CMB vs T452P11551CMB |
TAJS155M016ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T450P11551CMB vs TAJS155M016ANJ |
TAJS155M016ANJV | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206, | Kyocera AVX Components | T450P11551CMB vs TAJS155M016ANJV |
TAJS155M016SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 1.5uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T450P11551CMB vs TAJS155M016SNJ |
T451P11551CMP | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 1.5uF, 1206 | Fenghua (HK) Electronics Ltd | T450P11551CMB vs T451P11551CMP |