Part Details for TAJR334M025SNJ by Kyocera AVX Components
Overview of TAJR334M025SNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJR334M025SNJ
TAJR334M025SNJ CAD Models
TAJR334M025SNJ Part Data Attributes
|
TAJR334M025SNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR334M025SNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 23 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR334M025SNJ
This table gives cross-reference parts and alternative options found for TAJR334M025SNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR334M025SNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJR334M025RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR334M025SNJ vs TAJR334M025RNJ |
TAJR334M025YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR334M025SNJ vs TAJR334M025YNJ |
TAJR334M025ANJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAJR334M025SNJ vs TAJR334M025ANJV |
T452P13341EMAB | CAP,TANTALUM / TA2O5,330NF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TAJR334M025SNJ vs T452P13341EMAB |
T452P13341EMAP | CAP,TANTALUM / TA2O5,330NF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TAJR334M025SNJ vs T452P13341EMAP |
TAJR334M025KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJR334M025SNJ vs TAJR334M025KNJ |
PCT.33/25XLM | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Nemco Electronics Corporation | TAJR334M025SNJ vs PCT.33/25XLM |
TAJR334M025B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.33uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJR334M025SNJ vs TAJR334M025B |
TAJR334M025BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR334M025SNJ vs TAJR334M025BNJ |
TPM1E334PSSR | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805 | DAEWOO Electronic Components | TAJR334M025SNJ vs TPM1E334PSSR |