Part Details for TAJR334M025ANJV by Kyocera AVX Components
Overview of TAJR334M025ANJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJR334M025ANJV
TAJR334M025ANJV CAD Models
TAJR334M025ANJV Part Data Attributes
|
TAJR334M025ANJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR334M025ANJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e4 | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR334M025ANJV
This table gives cross-reference parts and alternative options found for TAJR334M025ANJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR334M025ANJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T452P13341EMAP | CAP,TANTALUM / TA2O5,330NF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | TAJR334M025ANJV vs T452P13341EMAP |
TAJR334M025BNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAJR334M025ANJV vs TAJR334M025BNJV |
PCT.33/25XLMPB | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Nemco Electronics Corporation | TAJR334M025ANJV vs PCT.33/25XLMPB |
TAJR334M025RNJV | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Kyocera AVX Components | TAJR334M025ANJV vs TAJR334M025RNJV |
TAJR334M025A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.33uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJR334M025ANJV vs TAJR334M025A |
TAJR334M025ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR334M025ANJV vs TAJR334M025ANJ |
PCT.33/25XLMLF | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805, | Nemco Electronics Corporation | TAJR334M025ANJV vs PCT.33/25XLMLF |
TAJR334M025B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 0.33uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJR334M025ANJV vs TAJR334M025B |
TPM1E334PSSR | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.33uF, 0805 | DAEWOO Electronic Components | TAJR334M025ANJV vs TPM1E334PSSR |
TAJR334M025BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR334M025ANJV vs TAJR334M025BNJ |