Part Details for TAJR155K010PNJ by Kyocera AVX Components
Overview of TAJR155K010PNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJR155K010PNJ
TAJR155K010PNJ CAD Models
TAJR155K010PNJ Part Data Attributes
|
TAJR155K010PNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJR155K010PNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.3 mm |
Alternate Parts for TAJR155K010PNJ
This table gives cross-reference parts and alternative options found for TAJR155K010PNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJR155K010PNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT1.5/10XLK | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 0805, | Nemco Electronics Corporation | TAJR155K010PNJ vs PCT1.5/10XLK |
278M1002155KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJR155K010PNJ vs 278M1002155KL |
TMCP1A155KTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TAJR155K010PNJ vs TMCP1A155KTRF |
PCT1.5/10XLKLF | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 0805, | Nemco Electronics Corporation | TAJR155K010PNJ vs PCT1.5/10XLKLF |
TAJR155K010ANJV | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 0805, | Kyocera AVX Components | TAJR155K010PNJ vs TAJR155K010ANJV |
TAJR155K010ESALAT2 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 0805, | Kyocera AVX Components | TAJR155K010PNJ vs TAJR155K010ESALAT2 |
TAJR155K010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJR155K010PNJ vs TAJR155K010YNJ |
TAJR155K010ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJR155K010PNJ vs TAJR155K010ESA |
TMC1AP155KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1.5uF, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | TAJR155K010PNJ vs TMC1AP155KLRH |
TMC0JPLTE155KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | TAJR155K010PNJ vs TMC0JPLTE155KR |