Part Details for TMC0JPLTE155KR by KOA Speer Electronics Inc
Overview of TMC0JPLTE155KR by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TMC0JPLTE155KR
TMC0JPLTE155KR CAD Models
TMC0JPLTE155KR Part Data Attributes
|
TMC0JPLTE155KR
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TMC0JPLTE155KR
KOA Speer Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 2 mm | |
Manufacturer Series | TMC | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | TMC(0J VOLT) | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.25 mm |
Alternate Parts for TMC0JPLTE155KR
This table gives cross-reference parts and alternative options found for TMC0JPLTE155KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TMC0JPLTE155KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT1.5/10XLK | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 0805, | Nemco Electronics Corporation | TMC0JPLTE155KR vs PCT1.5/10XLK |
278M1002155KL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TMC0JPLTE155KR vs 278M1002155KL |
TMCP1A155KTRF | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TMC0JPLTE155KR vs TMCP1A155KTRF |
PCT1.5/10XLKLF | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 0805, | Nemco Electronics Corporation | TMC0JPLTE155KR vs PCT1.5/10XLKLF |
TAJR155K010ANJV | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 0805, | Kyocera AVX Components | TMC0JPLTE155KR vs TAJR155K010ANJV |
TAJR155K010ESALAT2 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 1.5uF, 0805, | Kyocera AVX Components | TMC0JPLTE155KR vs TAJR155K010ESALAT2 |
TAJR155K010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TMC0JPLTE155KR vs TAJR155K010YNJ |
TAJR155K010ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TMC0JPLTE155KR vs TAJR155K010ESA |
TMC1AP155KLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1.5uF, SURFACE MOUNT, 0805, CHIP | KOA Speer Electronics Inc | TMC0JPLTE155KR vs TMC1AP155KLRH |
TAJR155K010A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 1.5uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TMC0JPLTE155KR vs TAJR155K010A |