Part Details for TAJP156K006ANJV by Kyocera AVX Components
Overview of TAJP156K006ANJV by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJP156K006ANJV
TAJP156K006ANJV CAD Models
TAJP156K006ANJV Part Data Attributes
|
TAJP156K006ANJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJP156K006ANJV
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.35 mm |
Alternate Parts for TAJP156K006ANJV
This table gives cross-reference parts and alternative options found for TAJP156K006ANJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJP156K006ANJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM8R156K6R3UZA | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TAJP156K006ANJV vs TM8R156K6R3UZA |
TM8R156K6R3ASZ | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TAJP156K006ANJV vs TM8R156K6R3ASZ |
TAJP156K006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJP156K006ANJV vs TAJP156K006B |
TAJP156K006KNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJP156K006ANJV vs TAJP156K006KNJ |
TAJP156K006BNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TAJP156K006ANJV vs TAJP156K006BNJV |
TAJP156K006SNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TAJP156K006ANJV vs TAJP156K006SNJV |
TCKOJ156PT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJP156K006ANJV vs TCKOJ156PT |
TAJP156K006PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJP156K006ANJV vs TAJP156K006PNJ |
TAJP156K006TNJ | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJP156K006ANJV vs TAJP156K006TNJ |
TAJP156K006ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJP156K006ANJV vs TAJP156K006ANJ |