There are no models available for this part yet.
Overview of TAJP156K006HNJ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TAJP156K006HNJ by Kyocera AVX Components
Part Data Attributes for TAJP156K006HNJ by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Additional Feature
|
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
|
Capacitance
|
15 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
3500 mΩ
|
Height
|
1.5 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0009 mA
|
Length
|
2.05 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Ripple Current
|
52 mA
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
J BEND
|
Width
|
1.35 mm
|
Alternate Parts for TAJP156K006HNJ
This table gives cross-reference parts and alternative options found for TAJP156K006HNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJP156K006HNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJP156K006B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 15uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJP156K006HNJ vs TAJP156K006B |
TAJP156K006PNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJP156K006HNJ vs TAJP156K006PNJ |
TAJP156K006BNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TAJP156K006HNJ vs TAJP156K006BNJV |
TAJP156K006UNJ | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJP156K006HNJ vs TAJP156K006UNJ |
TAJP156K006RNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TAJP156K006HNJ vs TAJP156K006RNJV |
TAJP156K006BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJP156K006HNJ vs TAJP156K006BNJ |
TAJP156K006TNJ | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | TAJP156K006HNJ vs TAJP156K006TNJ |
TAJP156K006RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJP156K006HNJ vs TAJP156K006RNJ |
TAJP156K006SNJV | Tantalum Capacitor, Polarized, Tantalum, 6.3V, 10% +Tol, 10% -Tol, 15uF, 0805, | Kyocera AVX Components | TAJP156K006HNJ vs TAJP156K006SNJV |
TM8R156K6R3ASZ | Tantalum Capacitor, Tantalum (dry/solid), | Vishay Intertechnologies | TAJP156K006HNJ vs TM8R156K6R3ASZ |