Part Details for TAJP155K020KNJ by Kyocera AVX Components
Overview of TAJP155K020KNJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJP155K020KNJ
TAJP155K020KNJ CAD Models
TAJP155K020KNJ Part Data Attributes
|
TAJP155K020KNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJP155K020KNJ
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9600 mΩ | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 32 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.35 mm |
Alternate Parts for TAJP155K020KNJ
This table gives cross-reference parts and alternative options found for TAJP155K020KNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJP155K020KNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJP155K020RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJP155K020KNJ vs TAJP155K020RNJ |
TAJP155K020SNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 0805, | Kyocera AVX Components | TAJP155K020KNJ vs TAJP155K020SNJV |
TAJP155K020B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJP155K020KNJ vs TAJP155K020B |
TAJP155K020ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJP155K020KNJ vs TAJP155K020ANJ |
TAJP155K020RNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 0805, | Kyocera AVX Components | TAJP155K020KNJ vs TAJP155K020RNJV |
TAJP155K020SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJP155K020KNJ vs TAJP155K020SNJ |
TAJP155K020ANJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 0805, | Kyocera AVX Components | TAJP155K020KNJ vs TAJP155K020ANJV |
TCKID155PT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | TAJP155K020KNJ vs TCKID155PT |
TAJP155K020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJP155K020KNJ vs TAJP155K020A |
TAJP155K020S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TAJP155K020KNJ vs TAJP155K020S |