Part Details for TAJP155K020B by Kyocera AVX Components
Overview of TAJP155K020B by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJP155K020B
TAJP155K020B CAD Models
TAJP155K020B Part Data Attributes
|
TAJP155K020B
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJP155K020B
Kyocera AVX Components
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.5 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 2.05 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.35 mm |
Alternate Parts for TAJP155K020B
This table gives cross-reference parts and alternative options found for TAJP155K020B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJP155K020B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJP155K020ANJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 0805, | Kyocera AVX Components | TAJP155K020B vs TAJP155K020ANJV |
TAJP155K020KNJ | CAPACITOR, TANTALUM, SOLID, | Kyocera AVX Components | TAJP155K020B vs TAJP155K020KNJ |
TAJP155K020SNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 0805, | Kyocera AVX Components | TAJP155K020B vs TAJP155K020SNJV |
TAJP155K020RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJP155K020B vs TAJP155K020RNJ |
TAJP155K020RNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 0805, | Kyocera AVX Components | TAJP155K020B vs TAJP155K020RNJV |
TAJP155K020ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJP155K020B vs TAJP155K020ANJ |
TAJP155K020BNJV | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 1.5uF, 0805, | Kyocera AVX Components | TAJP155K020B vs TAJP155K020BNJV |
TAJP155K020SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TAJP155K020B vs TAJP155K020SNJ |
TAJP155K020S | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | Kyocera AVX Components | TAJP155K020B vs TAJP155K020S |
TAJP155K020A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 1.5uF, SURFACE MOUNT, 0805, CHIP | Kyocera AVX Components | TAJP155K020B vs TAJP155K020A |