Capacitors
TAJJ475K004BNJ
Kyocera AVX Components
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP

Overview of TAJJ475K004BNJ by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TAJJ475K004BNJ by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TAJJ475K004BNJ by Kyocera AVX Components

TAJJ475K004BNJ
Kyocera AVX Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
JESD-609 Code
e4
Leakage Current
0.0005 mA
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
4 V
Size Code
0603
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
GOLD
Terminal Shape
J BEND
Want to compare parts?
  1. TAJJ475K004BNJ
    Kyocera AVX Components
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP
    VS

Alternate Parts for TAJJ475K004BNJ

This table gives cross-reference parts and alternative options found for TAJJ475K004BNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJJ475K004BNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCSVM0G475KJAR CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP Samsung Electro-Mechanics TAJJ475K004BNJ vs TCSVM0G475KJAR
TCSCM0G475KJCL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP Samsung Electro-Mechanics TAJJ475K004BNJ vs TCSCM0G475KJCL
TCSVM0G475KJB CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP Samsung Electro-Mechanics TAJJ475K004BNJ vs TCSVM0G475KJB
TAJJ475K004A CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components TAJJ475K004BNJ vs TAJJ475K004A
TCSVM0G475KJCL CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP Samsung Electro-Mechanics TAJJ475K004BNJ vs TCSVM0G475KJCL
TCSCM0G475KJCR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP Samsung Electro-Mechanics TAJJ475K004BNJ vs TCSCM0G475KJCR
TAJJ475K004B CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP Kyocera AVX Components TAJJ475K004BNJ vs TAJJ475K004B
TAJJ475K004ANJ Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP Kyocera AVX Components TAJJ475K004BNJ vs TAJJ475K004ANJ
TCSVM0G475KJCR CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP Samsung Electro-Mechanics TAJJ475K004BNJ vs TCSVM0G475KJCR
TAJJ475K004R CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE Kyocera AVX Components TAJJ475K004BNJ vs TAJJ475K004R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TAJJ475K004BNJ by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TAJJ475K004BNJ by Kyocera AVX Components

  • Please alert me when TAJJ475K004BNJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TAJJ475K004BNJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TAJJ475K004BNJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TAJJ475K004BNJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TAJJ475K004BNJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TAJJ475K004BNJ by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: