Part Details for TCSVM0G475KJCL by Samsung Electro-Mechanics
Overview of TCSVM0G475KJCL by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TCSVM0G475KJCL
TCSVM0G475KJCL CAD Models
TCSVM0G475KJCL Part Data Attributes
|
TCSVM0G475KJCL
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
TCSVM0G475KJCL
Samsung Electro-Mechanics
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 0.85 mm | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 0.85 mm |
Alternate Parts for TCSVM0G475KJCL
This table gives cross-reference parts and alternative options found for TCSVM0G475KJCL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSVM0G475KJCL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSVM0G475KJAR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP | Samsung Electro-Mechanics | TCSVM0G475KJCL vs TCSVM0G475KJAR |
TCSCM0G475KJCL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | TCSVM0G475KJCL vs TCSCM0G475KJCL |
TCSVM0G475KJB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP | Samsung Electro-Mechanics | TCSVM0G475KJCL vs TCSVM0G475KJB |
TAJJ475K004BNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TCSVM0G475KJCL vs TAJJ475K004BNJ |
TAJJ475K004A | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TCSVM0G475KJCL vs TAJJ475K004A |
TCSCM0G475KJCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | TCSVM0G475KJCL vs TCSCM0G475KJCR |
TAJJ475K004B | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP | Kyocera AVX Components | TCSVM0G475KJCL vs TAJJ475K004B |
TAJJ475K004ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TCSVM0G475KJCL vs TAJJ475K004ANJ |
TCSVM0G475KJCR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP | Samsung Electro-Mechanics | TCSVM0G475KJCL vs TCSVM0G475KJCR |
TAJJ475K004R | CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 4.7uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | Kyocera AVX Components | TCSVM0G475KJCL vs TAJJ475K004R |