Part Details for TAJA686K002ANJ by Kyocera AVX Components
Overview of TAJA686K002ANJ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJA686K002ANJ
TAJA686K002ANJ CAD Models
TAJA686K002ANJ Part Data Attributes
|
TAJA686K002ANJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA686K002ANJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0014 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 89 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Gold (Au) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA686K002ANJ
This table gives cross-reference parts and alternative options found for TAJA686K002ANJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA686K002ANJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCMA0E686KTRF | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 68uF, 1206, | Hitachi Ltd | TAJA686K002ANJ vs TMCMA0E686KTRF |
TAJA686K002KNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 68uF, 1206, | Kyocera AVX Components | TAJA686K002ANJ vs TAJA686K002KNJV |
267E2501686KN533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJA686K002ANJ vs 267E2501686KN533 |
NTC-T686K2.5TRAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TAJA686K002ANJ vs NTC-T686K2.5TRAF |
267E2501686KL533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJA686K002ANJ vs 267E2501686KL533 |
TAJA686K002RNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 68uF, 1206, | Kyocera AVX Components | TAJA686K002ANJ vs TAJA686K002RNJV |
TAJA686K002B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA686K002ANJ vs TAJA686K002B |
F930E686KAA | Cap,Tantalum / Ta2O5,68uF,2.5VDC,10% -Tol,10% +Tol | Nichicon Corporation | TAJA686K002ANJ vs F930E686KAA |
CTTCCA686K2R5 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 68uF, 1206 | Central Technologies | TAJA686K002ANJ vs CTTCCA686K2R5 |
267E2501686KP533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | TAJA686K002ANJ vs 267E2501686KP533 |