Part Details for F930E686KAA by Nichicon Corporation
Overview of F930E686KAA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F930E686KAA
F930E686KAA CAD Models
F930E686KAA Part Data Attributes
|
F930E686KAA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
F930E686KAA
Nichicon Corporation
Cap,Tantalum / Ta2O5,68uF,2.5VDC,10% -Tol,10% +Tol
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for F930E686KAA
This table gives cross-reference parts and alternative options found for F930E686KAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F930E686KAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAJA686K002ANJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | F930E686KAA vs TAJA686K002ANJ |
TMCMA0E686KTRF | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 68uF, 1206, | Hitachi Ltd | F930E686KAA vs TMCMA0E686KTRF |
TAJA686K002KNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 68uF, 1206, | Kyocera AVX Components | F930E686KAA vs TAJA686K002KNJV |
267E2501686KN533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | F930E686KAA vs 267E2501686KN533 |
NTC-T686K2.5TRAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | F930E686KAA vs NTC-T686K2.5TRAF |
267E2501686KL533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | F930E686KAA vs 267E2501686KL533 |
TAJA686K002RNJV | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 68uF, 1206, | Kyocera AVX Components | F930E686KAA vs TAJA686K002RNJV |
TAJA686K002B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | F930E686KAA vs TAJA686K002B |
CTTCCA686K2R5 | Tantalum Capacitor, Polarized, Tantalum, 2.5V, 10% +Tol, 10% -Tol, 68uF, 1206 | Central Technologies | F930E686KAA vs CTTCCA686K2R5 |
267E2501686KP533 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 10% +Tol, 10% -Tol, 68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | F930E686KAA vs 267E2501686KP533 |