Part Details for T493A685M004CK652A by KEMET Corporation
Overview of T493A685M004CK652A by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493A685M004CK652A
T493A685M004CK652A CAD Models
T493A685M004CK652A Part Data Attributes
|
T493A685M004CK652A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493A685M004CK652A
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 63.2 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T493A685M004CK652A
This table gives cross-reference parts and alternative options found for T493A685M004CK652A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493A685M004CK652A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA685M004CWLC0924 | Tantalum Capacitor, Tantalum (dry/solid), | Kyocera AVX Components | T493A685M004CK652A vs TBJA685M004CWLC0924 |
T493A685M004AK62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A685M004CK652A vs T493A685M004AK62107610 |
TBJA685M004CSLZ0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T493A685M004CK652A vs TBJA685M004CSLZ0723 |
T493A685M004AH6420WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A685M004CK652A vs T493A685M004AH6420WAFL |
T493A685M004CM62107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A685M004CK652A vs T493A685M004CM62107610 |
T493A685M004CN62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A685M004CK652A vs T493A685M004CN62207610 |
T493A685M004CB611B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, 1206, | KEMET Corporation | T493A685M004CK652A vs T493A685M004CB611B7640 |
T493A685M004BK6410WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A685M004CK652A vs T493A685M004BK6410WAFL |
T493A685M004AK6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | KEMET Corporation | T493A685M004CK652A vs T493A685M004AK6420 |
T493A685M004CC6210WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493A685M004CK652A vs T493A685M004CC6210WAFL |