Part Details for TAJA335M006RNJ by Kyocera AVX Components
Overview of TAJA335M006RNJ by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA335M006RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10R5829
|
Newark | Tantalum Capacitor, 3.3Uf, 6.3V, 6 Ohm, 0.2, 1206, Capacitance:3.3µf, Voltage(Dc):6.3V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:6Ohm, Manufacturer Size Code:A, Failure Rate:-, Product Width:1.6Mmrohs Compliant: Yes |Kyocera Avx TAJA335M006RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2240 | Buy Now |
DISTI #
478-3029-1-ND
|
DigiKey | CAP TANT 3.3UF 20% 6.3V 1206 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
29874 In Stock |
|
$0.0806 / $0.5100 | Buy Now |
DISTI #
TAJA335M006RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 3.3 uF, 6.3 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA335M006RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1005 | Buy Now |
DISTI #
581-TAJA335M006RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 3.3uF 20% 1206 RoHS: Compliant | 3206 |
|
$0.1010 / $0.5100 | Buy Now |
DISTI #
73978455
|
RS | Conventional MnO2,3.3 uF,6.3 V | AVX TAJA335M006RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2670 / $0.3140 | RFQ |
|
Future Electronics | TAJ Series 3.3 uF ±20% 6.3 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 6000Reel |
|
$0.0712 / $0.0803 | Buy Now |
DISTI #
TAJA335M006RNJ
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 3.3uF 20% 1206 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.0740 / $0.0750 | Buy Now |
DISTI #
TAJA335M006RNJ
|
TME | Capacitor: tantalum, 3.3uF, 6.3VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.0740 | RFQ |
DISTI #
TAJA335M006RNJ
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 3.3 uF, 6.3 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA335M006RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S127007309049
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Compliant | 3970 |
|
$0.0718 | Buy Now |
Part Details for TAJA335M006RNJ
TAJA335M006RNJ CAD Models
TAJA335M006RNJ Part Data Attributes
|
TAJA335M006RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA335M006RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 41 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA335M006RNJ
This table gives cross-reference parts and alternative options found for TAJA335M006RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA335M006RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMCMA0J335MTRF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | Vishay Intertechnologies | TAJA335M006RNJ vs TMCMA0J335MTRF |
T491A335M006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA335M006RNJ vs T491A335M006AT |
293D335X06R3A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA335M006RNJ vs 293D335X06R3A2TE3 |
T494A335M006AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA335M006RNJ vs T494A335M006AT |
TAJA335M006SNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJA335M006RNJ vs TAJA335M006SNJ |
293D335X06R3A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA335M006RNJ vs 293D335X06R3A8T |
TAJA335M006TNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TAJA335M006RNJ vs TAJA335M006TNJ |
T491A335M006AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA335M006RNJ vs T491A335M006AT7280 |
F970J335MAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | Kyocera AVX Components | TAJA335M006RNJ vs F970J335MAA |