Part Details for TAJA335M006TNJ by Kyocera AVX Components
Overview of TAJA335M006TNJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA335M006TNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8436
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJA335M006TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2310 | Buy Now |
DISTI #
478-TAJA335M006TNJTR-ND
|
DigiKey | CAP TANT Min Qty: 6000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1219 | Buy Now |
DISTI #
TAJA335M006TNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJA335M006TNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1150 | Buy Now |
DISTI #
581-TAJA335M006TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6V 3.3uF 20% 1206 CA SE A RoHS: Compliant | 0 |
|
$0.1350 / $0.6200 | Order Now |
DISTI #
73983234
|
RS | Conventional MnO2,3.3 uF,6.3 V | AVX TAJA335M006TNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1790 / $0.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks | 0 |
|
$0.0765 | Buy Now |
DISTI #
TAJA335M006TNJ
|
TME | Capacitor: tantalum, 3.3uF, 6.3VDC, SMD, A, 1206, ±20%, -55÷125°C Min Qty: 2000 | 0 |
|
$0.0800 | RFQ |
Part Details for TAJA335M006TNJ
TAJA335M006TNJ CAD Models
TAJA335M006TNJ Part Data Attributes
|
TAJA335M006TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA335M006TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 41 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA335M006TNJ
This table gives cross-reference parts and alternative options found for TAJA335M006TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA335M006TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493A335M006CT651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA335M006TNJ vs T493A335M006CT651C7280 |
T493A335M006CN6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA335M006TNJ vs T493A335M006CN6220WAFL |
T493A335M006CK632B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206, | KEMET Corporation | TAJA335M006TNJ vs T493A335M006CK632B |
T493A335M006CH652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206, CHIP | KEMET Corporation | TAJA335M006TNJ vs T493A335M006CH652C |
T493A335M006CC62207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA335M006TNJ vs T493A335M006CC62207640 |
T493A335M006AK6430 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA335M006TNJ vs T493A335M006AK6430 |
T493A335M006CN6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 3.3uF, 1206 | KEMET Corporation | TAJA335M006TNJ vs T493A335M006CN6110 |
T493A335M006AH63207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA335M006TNJ vs T493A335M006AH63207610 |
T493A335M006BM61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA335M006TNJ vs T493A335M006BM61107640 |
T493A335M006BN61207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA335M006TNJ vs T493A335M006BN61207640 |