-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2372
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 2.2 F, 10%, 35 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TAJA225K035RNJ RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5495 |
|
$0.3670 / $0.8530 | Buy Now |
DISTI #
94W9626
|
Newark | Surface Mount Tantalum Capacitor, Taj Series, 2.2 F, 10%, 35 V, 1206 [3216 Metric], A Rohs Compliant: Yes |Kyocera Avx TAJA225K035RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2870 / $0.2910 | Buy Now |
DISTI #
478-3073-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 35V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7522 In Stock |
|
$0.1867 / $0.8600 | Buy Now |
DISTI #
TAJA225K035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA225K035RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1540 / $0.1742 | Buy Now |
DISTI #
TAJA225K035RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 35 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA225K035RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2942 | Buy Now |
DISTI #
581-TAJA225K035RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 2.2uF 10% 1206 E SR= 18 Ohm RoHS: Compliant | 7605 |
|
$0.2770 / $0.7600 | Buy Now |
DISTI #
E02:0323_01305064
|
Arrow Electronics | Cap Tant Solid 2.2uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2435 | Europe - 6000 |
|
$0.1702 / $0.2043 | Buy Now |
DISTI #
V72:2272_10763847
|
Arrow Electronics | Cap Tant Solid 2.2uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 4.5 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2150 Container: Cut Strips | Americas - 7 |
|
$0.1253 / $0.1659 | Buy Now |
DISTI #
73978479
|
RS | Conventional MnO2,2.2 uF,35 V | AVX TAJA225K035RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4230 / $0.4980 | RFQ |
|
Future Electronics | TAJ Series 2.2 uF ±10 % 35 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1830 / $0.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TAJA225K035RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA225K035RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 52 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TAJA225K035RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA225K035RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225K035CWLB0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TAJA225K035RNJ vs TBJA225K035CWLB0H45 |
TBJA225K035LWSB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TAJA225K035RNJ vs TBJA225K035LWSB0845 |
TBJA225K035LWLC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TAJA225K035RNJ vs TBJA225K035LWLC0045 |
TPSA225K035A1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA225K035RNJ vs TPSA225K035A1500 |
TBJA225K035LBSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TAJA225K035RNJ vs TBJA225K035LBSC0H00 |
TBJA225K035LBSZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TAJA225K035RNJ vs TBJA225K035LBSZ0045 |
TBJA225K035CBLB0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TAJA225K035RNJ vs TBJA225K035CBLB0845 |
TBJA225K035LBSC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TAJA225K035RNJ vs TBJA225K035LBSC0023 |
TBJA225K035LSLC0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TAJA225K035RNJ vs TBJA225K035LSLC0H23 |
TBJA225K035CBSB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | TAJA225K035RNJ vs TBJA225K035CBSB0H23 |