Part Details for TAJA156M016Y by KYOCERA Corporation
Overview of TAJA156M016Y by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAJA156M016Y
TAJA156M016Y CAD Models
TAJA156M016Y Part Data Attributes
|
TAJA156M016Y
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
TAJA156M016Y
KYOCERA Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA156M016Y
This table gives cross-reference parts and alternative options found for TAJA156M016Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA156M016Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495A156M016AME2K5 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA156M016Y vs T495A156M016AME2K5 |
T495A156M016ANE2K57280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA156M016Y vs T495A156M016ANE2K57280 |
TAJA156M016Y | CAPACITOR, TANTALUM, SOLID | KYOCERA Crystal Device Corporation | TAJA156M016Y vs TAJA156M016Y |
T495A156M016AME2K57280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TAJA156M016Y vs T495A156M016AME2K57280 |
T495A156M016AGE2K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA156M016Y vs T495A156M016AGE2K57280 |
T495A156M016ATE2K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA156M016Y vs T495A156M016ATE2K5 |
T495A156M016AHE2K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA156M016Y vs T495A156M016AHE2K5 |
SHJA1516M | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1206, | Dubilier | TAJA156M016Y vs SHJA1516M |
T495A156M016AGE2K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA156M016Y vs T495A156M016AGE2K5 |