Part Details for T495A156M016AME2K5 by KEMET Corporation
Overview of T495A156M016AME2K5 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495A156M016AME2K5
T495A156M016AME2K5 CAD Models
T495A156M016AME2K5 Part Data Attributes
|
T495A156M016AME2K5
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495A156M016AME2K5
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 27.6 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T495A156M016AME2K5
This table gives cross-reference parts and alternative options found for T495A156M016AME2K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495A156M016AME2K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495A156M016ANE2K57280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495A156M016AME2K5 vs T495A156M016ANE2K57280 |
TAJA156M016Y | CAPACITOR, TANTALUM, SOLID | KYOCERA Crystal Device Corporation | T495A156M016AME2K5 vs TAJA156M016Y |
T495A156M016AME2K57280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495A156M016AME2K5 vs T495A156M016AME2K57280 |
T495A156M016AGE2K57280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T495A156M016AME2K5 vs T495A156M016AGE2K57280 |
TAJA156M016Y | Tantalum Capacitor, Tantalum (dry/solid), | KYOCERA Corporation | T495A156M016AME2K5 vs TAJA156M016Y |
T495A156M016ATE2K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T495A156M016AME2K5 vs T495A156M016ATE2K5 |
T495A156M016AHE2K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T495A156M016AME2K5 vs T495A156M016AHE2K5 |
SHJA1516M | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 15uF, 1206, | Dubilier | T495A156M016AME2K5 vs SHJA1516M |
T495A156M016AGE2K5 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1206, CHIP | KEMET Corporation | T495A156M016AME2K5 vs T495A156M016AGE2K5 |