Part Details for TAC684K050P02 by Cornell Dubilier Electronics Inc
Overview of TAC684K050P02 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TAC684K050P02
TAC684K050P02 CAD Models
TAC684K050P02 Part Data Attributes
|
TAC684K050P02
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TAC684K050P02
Cornell Dubilier Electronics Inc
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Leakage Current | 0.0005 mA | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Shape | WIRE |
Alternate Parts for TAC684K050P02
This table gives cross-reference parts and alternative options found for TAC684K050P02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAC684K050P02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322B684K050ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | TAC684K050P02 vs T322B684K050ASC-7442 |
T322B684K050AS7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | TAC684K050P02 vs T322B684K050AS7443 |
T323B684K050AS7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | TAC684K050P02 vs T323B684K050AS7443 |
T322B684K050ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | TAC684K050P02 vs T322B684K050ATC-7293 |
TAC684K050P02-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | TAC684K050P02 vs TAC684K050P02-F |
CX05N684K7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | TAC684K050P02 vs CX05N684K7442 |
T323B684K050ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | TAC684K050P02 vs T323B684K050ATC-7293 |
CX05N684K7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | TAC684K050P02 vs CX05N684K7443 |
T322B684K050ASC | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, | KEMET Corporation | TAC684K050P02 vs T322B684K050ASC |
T322B684K050AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | TAC684K050P02 vs T322B684K050AS |