Datasheets
T322B684K050AS by: KEMET Corporation

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED

Part Details for T322B684K050AS by KEMET Corporation

Overview of T322B684K050AS by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T322B684K050AS

Part # Distributor Description Stock Price Buy
DISTI # 399-1539-ND
DigiKey CAP TANT 0.68UF 10% 50V AXIAL Min Qty: 250 Lead time: 99 Weeks Container: Bulk Temporarily Out of Stock
  • 250 $0.8890
$0.8890 Buy Now
DISTI # T322B684K050AS
Avnet Americas Cap Tant Solid 0.68uF 50V 10% (2.79 X 7.37mm) Axial Bulk - Bulk (Alt: T322B684K050AS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Container: Bulk 0
RFQ
DISTI # 80-T322B684K050
Mouser Electronics Tantalum Capacitors - Solid Leaded 50volts 0.68uF 10% RoHS: Not Compliant 0
  • 1 $1.6900
  • 10 $1.2700
  • 100 $0.8890
$0.8890 / $1.6900 Order Now

Part Details for T322B684K050AS

T322B684K050AS Part Data Attributes

T322B684K050AS KEMET Corporation
Buy Now Datasheet
Compare Parts:
T322B684K050AS KEMET Corporation Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
ECCN Code EAR99
Samacsys Manufacturer KEMET
Capacitance 0.68 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 2.79 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e0
Leakage Current 0.001 mA
Length 7.37 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 50 V
Surface Mount NO
Tan Delta 0.04
Terminal Finish TIN LEAD
Terminal Shape WIRE

Alternate Parts for T322B684K050AS

This table gives cross-reference parts and alternative options found for T322B684K050AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322B684K050AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T322B684K050AT7442 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, KEMET Corporation T322B684K050AS vs T322B684K050AT7442
173D684X9050V Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies T322B684K050AS vs 173D684X9050V
173D684X9050V CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.68 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T322B684K050AS vs 173D684X9050V
T322B684K050AT7293 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, KEMET Corporation T322B684K050AS vs T322B684K050AT7293
T323B684K050AS7442 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, KEMET Corporation T322B684K050AS vs T323B684K050AS7442
173D684X9050VW CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.68 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague T322B684K050AS vs 173D684X9050VW
T322B684K050AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation T322B684K050AS vs T322B684K050AT
T322B684K050ATC-7293 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, KEMET Corporation T322B684K050AS vs T322B684K050ATC-7293
173D684X9050VE3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 0.68 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay Sprague T322B684K050AS vs 173D684X9050VE3
T322B684K050ATC-7443 Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.68uF, KEMET Corporation T322B684K050AS vs T322B684K050ATC-7443

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T322B684K050AS by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T322B684K050AS by KEMET Corporation

Select Manufacturer
Which Manufacturer of T322B684K050AS would you like to use for your alert(s)?
  • Please alert me when T322B684K050AS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T322B684K050AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T322B684K050AS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T322B684K050AS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T322B684K050AS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T322B684K050AS by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: