There are no models available for this part yet.
Overview of TA8493F by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TA8493F by Toshiba America Electronic Components
Part Data Attributes for TA8493F by Toshiba America Electronic Components
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TOSHIBA CORP
|
Part Package Code
|
SSOP
|
Package Description
|
0.375 INCH, 1 MM PITCH, PLASTIC, SSOP-30
|
Pin Count
|
30
|
Reach Compliance Code
|
unknown
|
Interface IC Type
|
CD MOTOR DRIVER
|
JESD-30 Code
|
R-PDSO-G30
|
Length
|
15.4 mm
|
Number of Functions
|
1
|
Number of Terminals
|
30
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.7 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
14 V
|
Supply Voltage1-Min
|
10 V
|
Supply Voltage1-Nom
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for TA8493F
This table gives cross-reference parts and alternative options found for TA8493F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA8493F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSI32R511RM-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | TA8493F vs SSI32R511RM-6CL |
KA9258CDTF | CD Motor Driver, 4 Channel, PDSO30, HEAT SINK, SSOP-30/28 | Fairchild Semiconductor Corporation | TA8493F vs KA9258CDTF |
BA6295AFP | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | TA8493F vs BA6295AFP |
BA6796FPE1 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | TA8493F vs BA6796FPE1 |
BA6398FP-DXT1 | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | TA8493F vs BA6398FP-DXT1 |
KA9259EDTF | CD Motor Driver, PDSO28, SSOPH-28 | Fairchild Semiconductor Corporation | TA8493F vs KA9259EDTF |
SSI32R511M-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | TA8493F vs SSI32R511M-6CL |
LA6525M | CD Motor Driver, PDSO30, 0.375 INCH, MFP-30 | SANYO Electric Co Ltd | TA8493F vs LA6525M |
BA6392FP-DX | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | TA8493F vs BA6392FP-DX |
VM312N615SS | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | VTC Inc | TA8493F vs VM312N615SS |