TA8403K vs TDA8172 feature comparison

TA8403K Toshiba America Electronic Components

Buy Now Datasheet

TDA8172 STMicroelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP STMICROELECTRONICS
Part Package Code SFM ZFM
Package Description HSIP-7 HEPTAWATT-7
Pin Count 7 7
Reach Compliance Code unknown not_compliant
Application TV TV; MONITOR
Blanking Output NO NO
Consumer IC Type VERTICAL DEFLECTION IC VERTICAL DEFLECTION IC
JESD-30 Code R-PSFM-T7 R-PZFM-T7
JESD-609 Code e0 e0
Number of Terminals 7 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 27 V 35 V
Surface Mount NO NO
Temperature Grade OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE ZIG-ZAG
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Number of Functions 1
Package Code ZIP
Package Equivalence Code ZIP7,.15,.2TB
Supply Voltage-Min (Vsup) 35 V
Technology BIPOLAR
Terminal Pitch 1.27 mm

Compare TA8403K with alternatives

Compare TDA8172 with alternatives