Part Details for TA82380-16 by Rochester Electronics LLC
Overview of TA82380-16 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for TA82380-16
TA82380-16 CAD Models
TA82380-16 Part Data Attributes
|
TA82380-16
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TA82380-16
Rochester Electronics LLC
82380 - 32 Bit High Performance DMA Controller
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | PGA-132 | |
Reach Compliance Code | unknown | |
Clock Frequency-Max | 25 MHz | |
JESD-30 Code | R-CPGA-P132 | |
Number of DMA Channels | 8 | |
Number of Terminals | 132 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |