Part Details for TA76432F(TE12L) by Toshiba America Electronic Components
Overview of TA76432F(TE12L) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA76432F(TE12L)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 692 |
|
$0.3200 / $0.8000 | Buy Now |
Part Details for TA76432F(TE12L)
TA76432F(TE12L) CAD Models
TA76432F(TE12L) Part Data Attributes
|
TA76432F(TE12L)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA76432F(TE12L)
Toshiba America Electronic Components
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.26 V, PSSO3, 1.50 MM PITCH, PLASTIC, HSOP-3, Voltage Reference
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SOIC | |
Package Description | , TO-243 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.26V TO 19V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSSO-F3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.0005 A | |
Output Voltage-Max | 1.278 V | |
Output Voltage-Min | 1.242 V | |
Output Voltage-Nom | 1.26 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 95.238 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 2.5 mm |
Alternate Parts for TA76432F(TE12L)
This table gives cross-reference parts and alternative options found for TA76432F(TE12L). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA76432F(TE12L), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4050CEM3-3.0-T | Two Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | TA76432F(TE12L) vs LM4050CEM3-3.0-T |
AS432C2S7 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PSSO3, SOT-89, 3 PIN | Artesyn Embedded Technologies | TA76432F(TE12L) vs AS432C2S7 |
AS432CR25VSB | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Artesyn Embedded Technologies | TA76432F(TE12L) vs AS432CR25VSB |
AS432A1SB | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PSSO3, SOT-89, 3 PIN | Artesyn Embedded Technologies | TA76432F(TE12L) vs AS432A1SB |
AS432A2SA | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PSSO3, SOT-89, 3 PIN | Artesyn Embedded Technologies | TA76432F(TE12L) vs AS432A2SA |
LM4050AIM3-3.0 | Two Terminal Voltage Reference, 1 Output, 3V, BICMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | TA76432F(TE12L) vs LM4050AIM3-3.0 |
AS432A2SB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PSSO3, SOT-89, 3 PIN | Emerson Embedded Power | TA76432F(TE12L) vs AS432A2SB |
AS432C2S13 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PSSO3, SOT-89, 3 PIN | Artesyn Embedded Technologies | TA76432F(TE12L) vs AS432C2S13 |
AS432C2VSA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, SOT-23, 3 PIN | Emerson Embedded Power | TA76432F(TE12L) vs AS432C2VSA |
ZRA124F01TC | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | TA76432F(TE12L) vs ZRA124F01TC |