TA6R3TCR107MDR-13
VENKEL LTD
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, ROHS COMPLIANT

Overview of TA6R3TCR107MDR-13 by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TA6R3TCR107MDR-13 by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TA6R3TCR107MDR-13 by VENKEL LTD

TA6R3TCR107MDR-13
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.80
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
150 mΩ
Height
2.8 mm
JESD-609 Code
e3
Leakage Current
0.006 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Ripple Current
1000 mA
Size Code
2917
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
MATTE TIN
Terminal Shape
J BEND
Width
4.3 mm
Want to compare parts?
  1. TA6R3TCR107MDR-13
    VENKEL LTD
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, ROHS COMPLIANT
    VS

Alternate Parts for TA6R3TCR107MDR-13

This table gives cross-reference parts and alternative options found for TA6R3TCR107MDR-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA6R3TCR107MDR-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T496D107M006CH631BWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, KEMET Corporation TA6R3TCR107MDR-13 vs T496D107M006CH631BWAFL
T493D107M006BN6220 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917 KEMET Corporation TA6R3TCR107MDR-13 vs T493D107M006BN6220
T496D107M006CH621CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, KEMET Corporation TA6R3TCR107MDR-13 vs T496D107M006CH621CWAFL
T493D107M006CT612A7640 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, KEMET Corporation TA6R3TCR107MDR-13 vs T493D107M006CT612A7640
T496D107M006AC6310WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation TA6R3TCR107MDR-13 vs T496D107M006AC6310WAFL
T496D107M006CT62207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917 KEMET Corporation TA6R3TCR107MDR-13 vs T496D107M006CT62207280
T493D107M006CH612CWAFL Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, KEMET Corporation TA6R3TCR107MDR-13 vs T493D107M006CH612CWAFL
T493D107M006AT61207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation TA6R3TCR107MDR-13 vs T493D107M006AT61207280
T493D107M006AT6420 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP KEMET Corporation TA6R3TCR107MDR-13 vs T493D107M006AT6420
T496D107M006AC6110 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, KEMET Corporation TA6R3TCR107MDR-13 vs T496D107M006AC6110

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA6R3TCR107MDR-13 by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA6R3TCR107MDR-13 by VENKEL LTD

Select Manufacturer
Which Manufacturer of TA6R3TCR107MDR-13 would you like to use for your alert(s)?
  • Please alert me when TA6R3TCR107MDR-13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TA6R3TCR107MDR-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA6R3TCR107MDR-13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TA6R3TCR107MDR-13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA6R3TCR107MDR-13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA6R3TCR107MDR-13 by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: