Part Details for T493D107M006CH612CWAFL by KEMET Corporation
Overview of T493D107M006CH612CWAFL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T493D107M006CH612CWAFL
T493D107M006CH612CWAFL CAD Models
T493D107M006CH612CWAFL Part Data Attributes
|
T493D107M006CH612CWAFL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D107M006CH612CWAFL
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.006 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T493D107M006CH612CWAFL
This table gives cross-reference parts and alternative options found for T493D107M006CH612CWAFL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D107M006CH612CWAFL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T496D107M006CH631BWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T493D107M006CH612CWAFL vs T496D107M006CH631BWAFL |
T493D107M006BN6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T493D107M006CH612CWAFL vs T493D107M006BN6220 |
T496D107M006CH621CWAFL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T493D107M006CH612CWAFL vs T496D107M006CH621CWAFL |
T493D107M006CT612A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T493D107M006CH612CWAFL vs T493D107M006CT612A7640 |
T496D107M006AC6310WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T493D107M006CH612CWAFL vs T496D107M006AC6310WAFL |
T496D107M006CT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T493D107M006CH612CWAFL vs T496D107M006CT62207280 |
T493D107M006AT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D107M006CH612CWAFL vs T493D107M006AT61207280 |
T493D107M006AT6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D107M006CH612CWAFL vs T493D107M006AT6420 |
T496D107M006AC6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T493D107M006CH612CWAFL vs T496D107M006AC6110 |
T496D107M006CH611B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2917, | KEMET Corporation | T493D107M006CH612CWAFL vs T496D107M006CH611B7640 |