Part Details for TA4R0PCJ107MAR0200 by VENKEL LTD
Overview of TA4R0PCJ107MAR0200 by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TA4R0PCJ107MAR0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA4R0PCJ107MAR0200
|
Venkel Ltd. | Polymer Tantalum Capacitor J-Lead, 4V, PCJ, 100uF, �20%, A, 200mR RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for TA4R0PCJ107MAR0200
TA4R0PCJ107MAR0200 CAD Models
TA4R0PCJ107MAR0200 Part Data Attributes
|
TA4R0PCJ107MAR0200
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA4R0PCJ107MAR0200
VENKEL LTD
Tantalum Capacitor, Tantalum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 45 CEL | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 700 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TA4R0PCJ107MAR0200
This table gives cross-reference parts and alternative options found for TA4R0PCJ107MAR0200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA4R0PCJ107MAR0200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520A107M004ATE150 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | KEMET Corporation | TA4R0PCJ107MAR0200 vs T520A107M004ATE150 |
T543A107M004AHS2007280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, 1206, | KEMET Corporation | TA4R0PCJ107MAR0200 vs T543A107M004AHS2007280 |
T520A107M004AHE150 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | KEMET Corporation | TA4R0PCJ107MAR0200 vs T520A107M004AHE150 |
T543A107M004ATS200WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA4R0PCJ107MAR0200 vs T543A107M004ATS200WAFL |
T543A107M004AKW150 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, | KEMET Corporation | TA4R0PCJ107MAR0200 vs T543A107M004AKW150 |
T520A107M004APE150 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA4R0PCJ107MAR0200 vs T520A107M004APE150 |
TCTOA0G107M8R | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, | ROHM Semiconductor | TA4R0PCJ107MAR0200 vs TCTOA0G107M8R |
T543A107M004AHE2007640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | TA4R0PCJ107MAR0200 vs T543A107M004AHE2007640 |
T543A107M004AKS1507280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, | KEMET Corporation | TA4R0PCJ107MAR0200 vs T543A107M004AKS1507280 |
T543A107M004AHS200 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, 1206 | KEMET Corporation | TA4R0PCJ107MAR0200 vs T543A107M004AHS200 |