Part Details for T543A107M004AHS200 by KEMET Corporation
Overview of T543A107M004AHS200 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T543A107M004AHS200
T543A107M004AHS200 CAD Models
T543A107M004AHS200 Part Data Attributes
|
T543A107M004AHS200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T543A107M004AHS200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, 1206
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1306 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100 KHZ, COTS | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 200 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.04 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 187 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T543A107M004AHS200
This table gives cross-reference parts and alternative options found for T543A107M004AHS200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T543A107M004AHS200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T543A107M004AHE2007640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543A107M004AHS200 vs T543A107M004AHE2007640 |
T543A107M004AHS150WAFL | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543A107M004AHS200 vs T543A107M004AHS150WAFL |
TCJA107M004R0200 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T543A107M004AHS200 vs TCJA107M004R0200 |
T520A107M004APE150 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543A107M004AHS200 vs T520A107M004APE150 |
T520A107M004AHE200 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | KEMET Corporation | T543A107M004AHS200 vs T520A107M004AHE200 |
T543A107M004ATE2007640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543A107M004AHS200 vs T543A107M004ATE2007640 |
T543A107M004ATW2007640 | Tantalum Capacitor, Tantalum (solid Polymer), | KEMET Corporation | T543A107M004AHS200 vs T543A107M004ATW2007640 |
T520A107M004ATE2007280 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 1206, CHIP | KEMET Corporation | T543A107M004AHS200 vs T520A107M004ATE2007280 |
T543A107M004ATS150 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, 1206 | KEMET Corporation | T543A107M004AHS200 vs T543A107M004ATS150 |
T543A107M004AKW2007280 | Tantalum Capacitor, Polarized, Tantalum, 4V, 20% +Tol, 20% -Tol, 100uF, 1206, | KEMET Corporation | T543A107M004AHS200 vs T543A107M004AKW2007280 |