Part Details for TA12-22CGKWA by Kingbright
Overview of TA12-22CGKWA by Kingbright
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for TA12-22CGKWA
TA12-22CGKWA CAD Models
TA12-22CGKWA Part Data Attributes
|
TA12-22CGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
TA12-22CGKWA
Kingbright
5X7 DOT MATRIX DISPLAY, GREEN, 30.6mm, ROHS COMPLIANT PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON CATHODE, 1 DIGIT | |
Display Height | 30.6 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |
Alternate Parts for TA12-22CGKWA
This table gives cross-reference parts and alternative options found for TA12-22CGKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA12-22CGKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA03-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 7.62mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA12-22CGKWA vs SA03-11CGKWA |
TC12-22CGKWA | 5X7 DOT MATRIX DISPLAY, GREEN, 30.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA12-22CGKWA vs TC12-22CGKWA |
TA20-11CGKWA | Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 53mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA12-22CGKWA vs TA20-11CGKWA |
TA12-11CGKWA | 5X7 DOT MATRIX DISPLAY, GREEN, 30.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA12-22CGKWA vs TA12-11CGKWA |
SA10-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 26mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA12-22CGKWA vs SA10-11CGKWA |
SA43-13CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 10.92mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA12-22CGKWA vs SA43-13CGKWA |
TA40-11CGKWA | 5X7 DOT MATRIX DISPLAY, GREEN, 101.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA12-22CGKWA vs TA40-11CGKWA |
TC20-11CGKWA | Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 53mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA12-22CGKWA vs TC20-11CGKWA |
TA16-11CGKWA | 5X8 DOT MATRIX DISPLAY, GREEN, 35.2mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA12-22CGKWA vs TA16-11CGKWA |
TC24-11CGKWA | 5X8 DOT MATRIX DISPLAY, GREEN, 58.34mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | TA12-22CGKWA vs TC24-11CGKWA |