Part Details for SA10-11CGKWA by Kingbright
Overview of SA10-11CGKWA by Kingbright
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SA10-11CGKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA10-11CGKWA-ND
|
DigiKey | DISPLAY 7SEG 1.02" SGL GRN 14DIP Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
604-SA10-11CGKWA
|
Mouser Electronics | LED Displays & Accessories 1" SINGLE DIGIT GRN LED DISPLAY RoHS: Compliant | 0 |
|
$1.8300 / $3.7900 | Order Now |
DISTI #
000000000004087940
|
Sager | LED Displays & Accessories 1 SINGLE DIGIT GRN LED DISPLAY | 0 |
|
Buy Now |
Part Details for SA10-11CGKWA
SA10-11CGKWA CAD Models
SA10-11CGKWA Part Data Attributes
|
SA10-11CGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
SA10-11CGKWA
Kingbright
Smart/Normal 7 Seg Numeric LED Display, Green, 26mm, ROHS COMPLIANT PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 26 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for SA10-11CGKWA
This table gives cross-reference parts and alternative options found for SA10-11CGKWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SA10-11CGKWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA03-11CGKWA | Smart/Normal 7 Seg Numeric LED Display, Green, 7.62mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SA10-11CGKWA vs SA03-11CGKWA |
TC12-22CGKWA | 5X7 DOT MATRIX DISPLAY, GREEN, 30.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SA10-11CGKWA vs TC12-22CGKWA |
TA20-11CGKWA | Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 53mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SA10-11CGKWA vs TA20-11CGKWA |
TA12-11CGKWA | 5X7 DOT MATRIX DISPLAY, GREEN, 30.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SA10-11CGKWA vs TA12-11CGKWA |
SA43-13CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 10.92mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SA10-11CGKWA vs SA43-13CGKWA |
TA40-11CGKWA | 5X7 DOT MATRIX DISPLAY, GREEN, 101.6mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SA10-11CGKWA vs TA40-11CGKWA |
TC20-11CGKWA | Smart/Normal 5 X 7 Dot Matrix LED Display, Green, 53mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SA10-11CGKWA vs TC20-11CGKWA |
TA16-11CGKWA | 5X8 DOT MATRIX DISPLAY, GREEN, 35.2mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SA10-11CGKWA vs TA16-11CGKWA |
TC24-11CGKWA | 5X8 DOT MATRIX DISPLAY, GREEN, 58.34mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SA10-11CGKWA vs TC24-11CGKWA |
SA43-11CGKWA | 7 SEG NUMERIC DISPLAY, GREEN, 10.92mm, ROHS COMPLIANT PACKAGE-14 | Kingbright | SA10-11CGKWA vs SA43-11CGKWA |