Datasheets
TA025TCR106MDR by: VENKEL LTD

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT

Part Details for TA025TCR106MDR by VENKEL LTD

Overview of TA025TCR106MDR by VENKEL LTD

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TA025TCR106MDR

TA025TCR106MDR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TA025TCR106MDR Part Data Attributes

TA025TCR106MDR VENKEL LTD
Buy Now Datasheet
Compare Parts:
TA025TCR106MDR VENKEL LTD Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VENKEL LTD
Package Description , 2917
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Capacitance 10 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0025 mA
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Size Code 2917
Surface Mount YES
Tan Delta 0.08
Terminal Finish MATTE TIN
Terminal Shape WRAPAROUND

Alternate Parts for TA025TCR106MDR

This table gives cross-reference parts and alternative options found for TA025TCR106MDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA025TCR106MDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NRD100M25R12 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP NEC Electronics Group TA025TCR106MDR vs NRD100M25R12
NRD106M25R12 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP TOKIN Corporation TA025TCR106MDR vs NRD106M25R12
NRD106M25P12 CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP TOKIN Corporation TA025TCR106MDR vs NRD106M25P12
25MCR106MDTER CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP Chemi-Con TA025TCR106MDR vs 25MCR106MDTER
TLSVFD1E106M12R CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP TOKIN Corporation TA025TCR106MDR vs TLSVFD1E106M12R
25MCF106MDTEL CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP Chemi-Con TA025TCR106MDR vs 25MCF106MDTEL
25MC106MDTEL CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP Chemi-Con TA025TCR106MDR vs 25MC106MDTEL
TMC1EE106MLLH CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP KOA Speer Electronics Inc TA025TCR106MDR vs TMC1EE106MLLH
FT-D0F0106MBA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP Kyocera AVX Components TA025TCR106MDR vs FT-D0F0106MBA
591D106X025D4W15H CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2917, ROHS COMPLIANT Vishay Sprague TA025TCR106MDR vs 591D106X025D4W15H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TA025TCR106MDR by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TA025TCR106MDR by VENKEL LTD

  • Please alert me when TA025TCR106MDR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TA025TCR106MDR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TA025TCR106MDR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TA025TCR106MDR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TA025TCR106MDR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TA025TCR106MDR by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: