Part Details for TLSVFD1E106M12R by TOKIN Corporation
Overview of TLSVFD1E106M12R by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for TLSVFD1E106M12R
TLSVFD1E106M12R CAD Models
TLSVFD1E106M12R Part Data Attributes
|
TLSVFD1E106M12R
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
TLSVFD1E106M12R
TOKIN Corporation
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKIN CORP | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Manufacturer Series | SV/F | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Shape | WRAPAROUND |
Alternate Parts for TLSVFD1E106M12R
This table gives cross-reference parts and alternative options found for TLSVFD1E106M12R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLSVFD1E106M12R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRD100M25R12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | NEC Electronics Group | TLSVFD1E106M12R vs NRD100M25R12 |
NRD106M25R12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | TOKIN Corporation | TLSVFD1E106M12R vs NRD106M25R12 |
NRD106M25P12 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | TOKIN Corporation | TLSVFD1E106M12R vs NRD106M25P12 |
25MCR106MDTER | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Chemi-Con | TLSVFD1E106M12R vs 25MCR106MDTER |
25MCF106MDTEL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Chemi-Con | TLSVFD1E106M12R vs 25MCF106MDTEL |
25MC106MDTEL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | Chemi-Con | TLSVFD1E106M12R vs 25MC106MDTEL |
TA025TCR106MDR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | VENKEL LTD | TLSVFD1E106M12R vs TA025TCR106MDR |
TMC1EE106MLLH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2917, CHIP | KOA Speer Electronics Inc | TLSVFD1E106M12R vs TMC1EE106MLLH |
FT-D0F0106MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TLSVFD1E106M12R vs FT-D0F0106MBA |
591D106X025D4W15H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2917, ROHS COMPLIANT | Vishay Sprague | TLSVFD1E106M12R vs 591D106X025D4W15H |