Part Details for TA020TCM685KBR by VENKEL LTD
Overview of TA020TCM685KBR by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA020TCM685KBR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TA020TCM685KBR
|
Venkel Ltd. | Tantalum Chip Capacitor, 20V, TCM, 6.8uF, �10%, B RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 2000 |
|
Buy Now |
Part Details for TA020TCM685KBR
TA020TCM685KBR CAD Models
TA020TCM685KBR Part Data Attributes
|
TA020TCM685KBR
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
TA020TCM685KBR
VENKEL LTD
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0014 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 74 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TA020TCM685KBR
This table gives cross-reference parts and alternative options found for TA020TCM685KBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA020TCM685KBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB685K020CEDC0900 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TA020TCM685KBR vs TBJB685K020CEDC0900 |
T493B685K020CT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA020TCM685KBR vs T493B685K020CT61107610 |
T493B685K020CC6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | TA020TCM685KBR vs T493B685K020CC6230 |
T493B685K020BN6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TA020TCM685KBR vs T493B685K020BN6223 |
T493B685K020AN6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | KEMET Corporation | TA020TCM685KBR vs T493B685K020AN6420 |
TBJB685K020CWLZ9045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TA020TCM685KBR vs TBJB685K020CWLZ9045 |
TBJB685K020CSSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TA020TCM685KBR vs TBJB685K020CSSD0H45 |
TBJB685K020CLSC0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TA020TCM685KBR vs TBJB685K020CLSC0023 |
TBJB685K020CLLB0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TA020TCM685KBR vs TBJB685K020CLLB0924 |
TBJB685K020CELB0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TA020TCM685KBR vs TBJB685K020CELB0024 |