Part Details for TBJB685K020CEDC0900 by Kyocera AVX Components
Overview of TBJB685K020CEDC0900 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TBJB685K020CEDC0900
TBJB685K020CEDC0900 CAD Models
TBJB685K020CEDC0900 Part Data Attributes
|
TBJB685K020CEDC0900
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJB685K020CEDC0900
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 1411 | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for TBJB685K020CEDC0900
This table gives cross-reference parts and alternative options found for TBJB685K020CEDC0900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJB685K020CEDC0900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493B685K020CT61107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB685K020CEDC0900 vs T493B685K020CT61107610 |
T493B685K020CC6230 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Surface Mount, 1411, CHIP | KEMET Corporation | TBJB685K020CEDC0900 vs T493B685K020CC6230 |
T493B685K020BN6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TBJB685K020CEDC0900 vs T493B685K020BN6223 |
T493B685K020AN6420 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411 | KEMET Corporation | TBJB685K020CEDC0900 vs T493B685K020AN6420 |
TBJB685K020CWLZ9045 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K020CEDC0900 vs TBJB685K020CWLZ9045 |
TBJB685K020CSSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K020CEDC0900 vs TBJB685K020CSSD0H45 |
TBJB685K020CLSC0023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K020CEDC0900 vs TBJB685K020CLSC0023 |
TBJB685K020CLLB0924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K020CEDC0900 vs TBJB685K020CLLB0924 |
TBJB685K020CELB0024 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K020CEDC0900 vs TBJB685K020CELB0024 |
TBJB685K020CEDB0H24 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 6.8uF, 1411, | Kyocera AVX Components | TBJB685K020CEDC0900 vs TBJB685K020CEDB0H24 |