Part Details for T9GV2L24-15 by TE Connectivity
Overview of T9GV2L24-15 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T9GV2L24-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AC0719
|
Newark | Relay, Spst-Nc, 480Vac, 20A, Panel, Contact Configuration:Spst-Nc, Coil Voltage:15Vdc, Contact Current:20A, Product Range:T9G Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:250V, Contact Voltage Vdc:-Rohs Compliant: Yes |Potter&brumfield Te Connectivity T9GV2L24-15 RoHS: Compliant Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 | Buy Now |
DISTI #
PB2428-ND
|
DigiKey | RELAY GEN PURPOSE SPST 20A 15V Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
42 In Stock |
|
$2.3875 / $3.2500 | Buy Now |
DISTI #
655-T9GV2L24-15
|
Mouser Electronics | General Purpose Relays T9GV2L24-15 RoHS: Compliant | 0 |
|
$2.0100 | Order Now |
|
Onlinecomponents.com | T9GV2L24-15 RoHS: Compliant |
377 Partner Stock |
|
$2.0500 / $2.4700 | Buy Now |
DISTI #
65087370
|
Verical | Miniature Power Relay RoHS: Compliant Min Qty: 30 Package Multiple: 10 | Americas - 370 |
|
$2.0700 / $2.1500 | Buy Now |
DISTI #
C1S114408798208
|
Chip1Stop | Power Relays RoHS: Compliant | 377 |
|
$2.3500 / $2.4500 | Buy Now |
|
Master Electronics | T9GV2L24-15 RoHS: Compliant |
377 Partner Stock |
|
$2.0500 / $2.4700 | Buy Now |
Part Details for T9GV2L24-15
T9GV2L24-15 CAD Models
T9GV2L24-15 Part Data Attributes
|
T9GV2L24-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T9GV2L24-15
TE Connectivity
Power/Signal Relay, 1 Form B, 15VDC (Coil), 900mW (Coil), 20A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 25 mm | |
Body Height | 27 mm | |
Body Length or Diameter | 32 mm | |
Coil Power | 900 mW | |
Coil Resistance | 249 Ω | |
Coil Voltage(DC)-Max | 15 V | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 480 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 32 X 25 X 27 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 23 g |