-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 15 uF, SURFACE MOUNT, 2924, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T97R156K063ESA
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T97R156K063ESA
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 15 uF, SURFACE MOUNT, 2924, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2424 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0095 mA | |
Length | 7.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 320 mA | |
Size Code | 3024 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T97R156K063ESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97R156K063ESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97R156K063HSB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 15 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Vishay Sprague | T97R156K063ESA vs T97R156K063HSB |
597D156X9063R8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R156K063ESA vs 597D156X9063R8T |
T97R156K063HSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R156K063ESA vs T97R156K063HSB |
597D156X9063R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R156K063ESA vs 597D156X9063R2T |
T97R156K063HAA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 15 uF, SURFACE MOUNT, 3024, CHIP, ROHS COMPLIANT | Vishay Sprague | T97R156K063ESA vs T97R156K063HAA |
T97R156K063CSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R156K063ESA vs T97R156K063CSA |
T97R156K063ESB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 15 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97R156K063ESA vs T97R156K063ESB |
T97R156K063LSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 15 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97R156K063ESA vs T97R156K063LSA |
T97R156K063CSB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 63V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 3024, CHIP | Vishay Intertechnologies | T97R156K063ESA vs T97R156K063CSB |
597D156X9063R8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 63 V, 15 uF, SURFACE MOUNT, 2924, CHIP | Vishay Sprague | T97R156K063ESA vs 597D156X9063R8T |