Datasheets
T97R108M004CZA by: Vishay Sprague

CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1000 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT

Part Details for T97R108M004CZA by Vishay Sprague

Overview of T97R108M004CZA by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Part Details for T97R108M004CZA

T97R108M004CZA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

T97R108M004CZA Part Data Attributes

T97R108M004CZA Vishay Sprague
Buy Now Datasheet
Compare Parts:
T97R108M004CZA Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1000 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 2424
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 1000 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 18 mΩ
Height 3.6 mm
JESD-609 Code e3
Leakage Current 0.04 mA
Length 7.6 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 4 V
Ripple Current 1480 mA
Size Code 3024
Surface Mount YES
Tan Delta 0.08
Terminal Finish Matte Tin (Sn)
Terminal Shape WRAPAROUND
Width 6 mm

Alternate Parts for T97R108M004CZA

This table gives cross-reference parts and alternative options found for T97R108M004CZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97R108M004CZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T97R108M004EBB CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1000 uF, SURFACE MOUNT, 3024, CHIP Vishay Sprague T97R108M004CZA vs T97R108M004EBB
T97R108M004LSS CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1000 uF, SURFACE MOUNT, 2924, CHIP Vishay Sprague T97R108M004CZA vs T97R108M004LSS
597D108X0004R2T CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1000 uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT Vishay Sprague T97R108M004CZA vs 597D108X0004R2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T97R108M004CZA by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T97R108M004CZA by Vishay Sprague

Select Manufacturer
Which Manufacturer of T97R108M004CZA would you like to use for your alert(s)?
  • Please alert me when T97R108M004CZA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T97R108M004CZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T97R108M004CZA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T97R108M004CZA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T97R108M004CZA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T97R108M004CZA by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: