Part Details for T97M227K025LAA by Vishay Sprague
Overview of T97M227K025LAA by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Part Details for T97M227K025LAA
T97M227K025LAA CAD Models
T97M227K025LAA Part Data Attributes
|
T97M227K025LAA
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T97M227K025LAA
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 220 uF, SURFACE MOUNT, 3126, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2626 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.055 mA | |
Length | 8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 640 mA | |
Size Code | 3226 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6.6 mm |
Alternate Parts for T97M227K025LAA
This table gives cross-reference parts and alternative options found for T97M227K025LAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97M227K025LAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T97M227K025ESA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 3226, CHIP | Vishay Intertechnologies | T97M227K025LAA vs T97M227K025ESA |
T97M227K025CAB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 220 uF, SURFACE MOUNT, 3126, CHIP, ROHS COMPLIANT | Vishay Sprague | T97M227K025LAA vs T97M227K025CAB |
T97M227K025ESA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 220 uF, SURFACE MOUNT, 3126, CHIP | Vishay Sprague | T97M227K025LAA vs T97M227K025ESA |
T97M227K025HZA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 220 uF, SURFACE MOUNT, 3126, CHIP, ROHS COMPLIANT | Vishay Sprague | T97M227K025LAA vs T97M227K025HZA |
T97M227K025HSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 220 uF, SURFACE MOUNT, 3126, CHIP, ROHS COMPLIANT | Vishay Sprague | T97M227K025LAA vs T97M227K025HSA |
T97M227K025HSA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 3226, CHIP | Vishay Intertechnologies | T97M227K025LAA vs T97M227K025HSA |
T97M227K025CAB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 3226, CHIP | Vishay Intertechnologies | T97M227K025LAA vs T97M227K025CAB |
T97M227K025ESB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 3226, CHIP | Vishay Intertechnologies | T97M227K025LAA vs T97M227K025ESB |
T97M227K025ESB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 220 uF, SURFACE MOUNT, 3126, CHIP | Vishay Sprague | T97M227K025LAA vs T97M227K025ESB |
T97M227K025LSA | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 220 uF, SURFACE MOUNT, 3126, CHIP | Vishay Sprague | T97M227K025LAA vs T97M227K025LSA |