Datasheets
T97M227K025ESB by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 220 uF, SURFACE MOUNT, 3126, CHIP

Part Details for T97M227K025ESB by Vishay Sprague

Overview of T97M227K025ESB by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Renewable Energy

Part Details for T97M227K025ESB

T97M227K025ESB CAD Models

T97M227K025ESB Part Data Attributes

T97M227K025ESB Vishay Sprague
Buy Now Datasheet
Compare Parts:
T97M227K025ESB Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 220 uF, SURFACE MOUNT, 3126, CHIP
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description , 2626
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.21.00.50
Samacsys Manufacturer Vishay
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 220 µF
Capacitor Type TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID)
ESR 100 mΩ
Height 3.6 mm
JESD-609 Code e0
Leakage Current 0.055 mA
Length 8 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, EMBOSSED PLASTIC, 7 INCH
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 640 mA
Size Code 3226
Surface Mount YES
Tan Delta 0.08
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WRAPAROUND
Width 6.6 mm

Alternate Parts for T97M227K025ESB

This table gives cross-reference parts and alternative options found for T97M227K025ESB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T97M227K025ESB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
T97M227K025ESA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 3226, CHIP Vishay Intertechnologies T97M227K025ESB vs T97M227K025ESA
T97M227K025CAB CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 220 uF, SURFACE MOUNT, 3126, CHIP, ROHS COMPLIANT Vishay Sprague T97M227K025ESB vs T97M227K025CAB
T97M227K025LAA CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 220 uF, SURFACE MOUNT, 3126, CHIP Vishay Sprague T97M227K025ESB vs T97M227K025LAA
T97M227K025ESA CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 220 uF, SURFACE MOUNT, 3126, CHIP Vishay Sprague T97M227K025ESB vs T97M227K025ESA
T97M227K025HZA CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 220 uF, SURFACE MOUNT, 3126, CHIP, ROHS COMPLIANT Vishay Sprague T97M227K025ESB vs T97M227K025HZA
T97M227K025HSA CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 220 uF, SURFACE MOUNT, 3126, CHIP, ROHS COMPLIANT Vishay Sprague T97M227K025ESB vs T97M227K025HSA
T97M227K025HSA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 3226, CHIP Vishay Intertechnologies T97M227K025ESB vs T97M227K025HSA
T97M227K025CAB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 3226, CHIP Vishay Intertechnologies T97M227K025ESB vs T97M227K025CAB
T97M227K025ESB Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 3226, CHIP Vishay Intertechnologies T97M227K025ESB vs T97M227K025ESB
T97M227K025LSA CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 220 uF, SURFACE MOUNT, 3126, CHIP Vishay Sprague T97M227K025ESB vs T97M227K025LSA

T97M227K025ESB Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T97M227K025ESB by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T97M227K025ESB by Vishay Sprague

Select Manufacturer
Which Manufacturer of T97M227K025ESB would you like to use for your alert(s)?
  • Please alert me when T97M227K025ESB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T97M227K025ESB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T97M227K025ESB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T97M227K025ESB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T97M227K025ESB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T97M227K025ESB by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: