Part Details for T95S225K020ESSL by Vishay Intertechnologies
Overview of T95S225K020ESSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95S225K020ESSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95S225K020ESSL
|
Avnet Americas | T95L225K020S8TSS - Tape and Reel (Alt: T95S225K020ESSL) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.8234 | Buy Now |
Part Details for T95S225K020ESSL
T95S225K020ESSL CAD Models
T95S225K020ESSL Part Data Attributes
|
T95S225K020ESSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95S225K020ESSL
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1407, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.22 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.63 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1407 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for T95S225K020ESSL
This table gives cross-reference parts and alternative options found for T95S225K020ESSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95S225K020ESSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95S225K020CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S225K020ESSL vs T95S225K020CSAL |
T95S225K020LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S225K020ESSL vs T95S225K020LSSL |
195D225X9020S4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1407, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T95S225K020ESSL vs 195D225X9020S4T |
T95S225K020CZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1407 | Vishay Intertechnologies | T95S225K020ESSL vs T95S225K020CZSL |
195D225X9020S2T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 2.2 uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT | Vishay Sprague | T95S225K020ESSL vs 195D225X9020S2T |
T95S225K020LSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 2.2 uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | T95S225K020ESSL vs T95S225K020LSSL |
T95S225K020EZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1407 | Vishay Intertechnologies | T95S225K020ESSL vs T95S225K020EZAL |
T95S225K020HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S225K020ESSL vs T95S225K020HSAL |
T95S225K020HSAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 2.2 uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT | Vishay Sprague | T95S225K020ESSL vs T95S225K020HSAL |
T95S225K020LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S225K020ESSL vs T95S225K020LSAL |