Part Details for T95S225K020HSAL by Vishay Sprague
Overview of T95S225K020HSAL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95S225K020HSAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95S225K020HSAL-ND
|
DigiKey | CAP TANT 2.2UF 10% 20V 1507 Min Qty: 1250 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6378 | Buy Now |
Part Details for T95S225K020HSAL
T95S225K020HSAL CAD Models
T95S225K020HSAL Part Data Attributes
|
T95S225K020HSAL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95S225K020HSAL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 2.2 uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 1407 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.22 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.63 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 1407 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.83 mm |
Alternate Parts for T95S225K020HSAL
This table gives cross-reference parts and alternative options found for T95S225K020HSAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95S225K020HSAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95S225K020CZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1407 | Vishay Intertechnologies | T95S225K020HSAL vs T95S225K020CZSL |
T95S225K020ESAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 2.2 uF, SURFACE MOUNT, 1407, CHIP | Vishay Sprague | T95S225K020HSAL vs T95S225K020ESAL |
T95S225K020CSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 2.2 uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT | Vishay Sprague | T95S225K020HSAL vs T95S225K020CSSL |
T95S225K020LSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S225K020HSAL vs T95S225K020LSSL |
T95S225K020CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S225K020HSAL vs T95S225K020CSAL |
195D225X9020S4T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1407, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T95S225K020HSAL vs 195D225X9020S4T |
T95S225K020HSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S225K020HSAL vs T95S225K020HSAL |
T95S225K020HSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1407, CHIP | Vishay Intertechnologies | T95S225K020HSAL vs T95S225K020HSSL |
T95S225K020HZAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1407 | Vishay Intertechnologies | T95S225K020HSAL vs T95S225K020HZAL |
T95S225K020HSSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 2.2 uF, SURFACE MOUNT, 1407, CHIP, ROHS COMPLIANT | Vishay Sprague | T95S225K020HSAL vs T95S225K020HSSL |