Part Details for T95R187M016EZSL by Vishay Sprague
Overview of T95R187M016EZSL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T95R187M016EZSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R187M016EZSL-ND
|
DigiKey | CAP TANT 180UF 20% 16V 2824 Min Qty: 600 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2771 | Buy Now |
Part Details for T95R187M016EZSL
T95R187M016EZSL CAD Models
T95R187M016EZSL Part Data Attributes
|
T95R187M016EZSL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95R187M016EZSL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 180uF, SURFACE MOUNT, 2824, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 180 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0288 mA | |
Manufacturer Series | T95 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for T95R187M016EZSL
This table gives cross-reference parts and alternative options found for T95R187M016EZSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R187M016EZSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R187M016HZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 180uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R187M016EZSL vs T95R187M016HZSL |
T95R187M016EZSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 180uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R187M016EZSL vs T95R187M016EZSS |
T95R187M016CSZS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 180 uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R187M016EZSL vs T95R187M016CSZS |
T95R187M016LZSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 180uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R187M016EZSL vs T95R187M016LZSS |
T95R187M016LBZS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16 V, 180 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R187M016EZSL vs T95R187M016LBZS |
T95R187M016CZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 180uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R187M016EZSL vs T95R187M016CZAL |
T95R187M016EZAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 180uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R187M016EZSL vs T95R187M016EZAS |
T95R187M016LZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 180uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R187M016EZSL vs T95R187M016LZAL |
T95R187M016HZAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 180uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R187M016EZSL vs T95R187M016HZAS |
T95R187M016HZSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 180uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R187M016EZSL vs T95R187M016HZSS |