Part Details for T95R157K020CZAL by Vishay Sprague
Overview of T95R157K020CZAL by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95R157K020CZAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R157K020CZAL-ND
|
DigiKey | CAP TANT 150UF 10% 20V 2824 Min Qty: 600 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5517 | Buy Now |
Part Details for T95R157K020CZAL
T95R157K020CZAL CAD Models
T95R157K020CZAL Part Data Attributes
|
T95R157K020CZAL
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
T95R157K020CZAL
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.03 mA | |
Manufacturer Series | T95 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for T95R157K020CZAL
This table gives cross-reference parts and alternative options found for T95R157K020CZAL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R157K020CZAL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R157K020HZBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R157K020CZAL vs T95R157K020HZBS |
T95R157K020LSZL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 150 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R157K020CZAL vs T95R157K020LSZL |
T95R157K020LZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R157K020CZAL vs T95R157K020LZSL |
T95R157K020HZAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R157K020CZAL vs T95R157K020HZAS |
T95R157K020EZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R157K020CZAL vs T95R157K020EZSL |
T95R157K020HZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R157K020CZAL vs T95R157K020HZSL |
T95R157K020HZSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R157K020CZAL vs T95R157K020HZSS |
T95R157K020LZAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R157K020CZAL vs T95R157K020LZAS |
T95R157K020CZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R157K020CZAL vs T95R157K020CZSL |
T95R157K020EZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R157K020CZAL vs T95R157K020EZAL |