There are no models available for this part yet.
Overview of T95R157K020HZSS by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for T95R157K020HZSS by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T95R157K020HZSS-ND
|
DigiKey | CAP TANT 150UF 10% 20V 2824 Min Qty: 300 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2714 | Buy Now |
CAD Models for T95R157K020HZSS by Vishay Sprague
Part Data Attributes for T95R157K020HZSS by Vishay Sprague
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY SPRAGUE
|
Package Description
|
, 2824
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
150 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.03 mA
|
Manufacturer Series
|
T95
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
20 V
|
Size Code
|
2824
|
Surface Mount
|
YES
|
Tan Delta
|
0.08
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for T95R157K020HZSS
This table gives cross-reference parts and alternative options found for T95R157K020HZSS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R157K020HZSS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R157K020HZBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R157K020HZSS vs T95R157K020HZBS |
T95R157K020LSZL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 150 uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R157K020HZSS vs T95R157K020LSZL |
T95R157K020LZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R157K020HZSS vs T95R157K020LZSL |
T95R157K020HZAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R157K020HZSS vs T95R157K020HZAS |
T95R157K020EZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R157K020HZSS vs T95R157K020EZSL |
T95R157K020CZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R157K020HZSS vs T95R157K020CZAL |
T95R157K020HZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R157K020HZSS vs T95R157K020HZSL |
T95R157K020LZAS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R157K020HZSS vs T95R157K020LZAS |
T95R157K020CZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, SURFACE MOUNT, 2824, CHIP, ROHS COMPLIANT | Vishay Sprague | T95R157K020HZSS vs T95R157K020CZSL |
T95R157K020EZAL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 150uF, SURFACE MOUNT, 2824, CHIP | Vishay Sprague | T95R157K020HZSS vs T95R157K020EZAL |