Part Details for T95R156K050ESAS by Vishay Intertechnologies
Overview of T95R156K050ESAS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T95R156K050ESAS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T95R156K050ESAS
|
Avnet Americas | T95R156K050ESAS - Tape and Reel (Alt: T95R156K050ESAS) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$6.8310 / $8.6779 | Buy Now |
DISTI #
74-T95R156K050ESAS
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 15UF 50V 10% R | 0 |
|
$6.3800 / $6.7900 | Order Now |
DISTI #
T95R156K050ESAS
|
TTI | Tantalum Capacitors - Solid SMD 15UF 50V 10% R Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$6.8400 / $7.1100 | Buy Now |
Part Details for T95R156K050ESAS
T95R156K050ESAS CAD Models
T95R156K050ESAS Part Data Attributes
|
T95R156K050ESAS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T95R156K050ESAS
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 400 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T95R156K050ESAS
This table gives cross-reference parts and alternative options found for T95R156K050ESAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T95R156K050ESAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R156K050HSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R156K050ESAS vs T95R156K050HSBL |
T428P156K050AT6320 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T95R156K050ESAS vs T428P156K050AT6320 |
T95R156K050EASS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R156K050ESAS vs T95R156K050EASS |
T95R156K050CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R156K050ESAS vs T95R156K050CSSL |
T95R156K050CABL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R156K050ESAS vs T95R156K050CABL |
T95R156K050LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R156K050ESAS vs T95R156K050LSAL |
T428P156K050AT6310 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T95R156K050ESAS vs T428P156K050AT6310 |
T428P156K050BT6210 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T95R156K050ESAS vs T428P156K050BT6210 |
595D156X9050R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R156K050ESAS vs 595D156X9050R2T |
T95R156K050CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T95R156K050ESAS vs T95R156K050CSAL |