Part Details for T428P156K050AT6320 by KEMET Corporation
Overview of T428P156K050AT6320 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T428P156K050AT6320
T428P156K050AT6320 CAD Models
T428P156K050AT6320 Part Data Attributes
|
T428P156K050AT6320
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T428P156K050AT6320
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 350 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2824 | |
Terminal Finish | MATTE TIN | |
Width | 6 mm |
Alternate Parts for T428P156K050AT6320
This table gives cross-reference parts and alternative options found for T428P156K050AT6320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P156K050AT6320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R156K050HSBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P156K050AT6320 vs T95R156K050HSBL |
T95R156K050EASS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P156K050AT6320 vs T95R156K050EASS |
T95R156K050CSSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P156K050AT6320 vs T95R156K050CSSL |
T95R156K050CABL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P156K050AT6320 vs T95R156K050CABL |
T95R156K050LSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P156K050AT6320 vs T95R156K050LSAL |
T428P156K050AT6310 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P156K050AT6320 vs T428P156K050AT6310 |
T428P156K050BT6210 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P156K050AT6320 vs T428P156K050BT6210 |
595D156X9050R2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P156K050AT6320 vs 595D156X9050R2T |
T95R156K050ESAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P156K050AT6320 vs T95R156K050ESAS |
T95R156K050CSAL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P156K050AT6320 vs T95R156K050CSAL |